833-086-560-802

Heilind Number:EDA833-086-560-802
Manufacturer:EDAC
Manufacturer Number:833-086-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-560-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a vibrant green color, it stands out on your circuit board while offering seamless connectivity. Made from UL 94V-0 Thermoplastic Polyester, it ensures safety and reliability in any application. The two rows of copper alloy contacts, with a pitch of .156 inches and 86 positions, provide ample room for secure attachment. Its straight mount orientation and row spacing of .2 inches make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for efficient and reliable board-to-board connections.