833-086-560-804

Heilind Number:EDA833-086-560-804
Manufacturer:EDAC
Manufacturer Number:833-086-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-560-804

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed with precision and durability in mind, this connector features a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient and secure connections between boards. Boasting 86 positions in total, this connector offers ample room for your PCB assembly needs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for professionals in the electronics industry, this Card Edge Connector is a must-have for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.