833-086-560-808

Heilind Number:EDA833-086-560-808
Manufacturer:EDAC
Manufacturer Number:833-086-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-560-808

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, featuring a sleek green design that stands out in any setup. Built for optimal performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 86 positions, this connector offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for efficient and dependable board-to-board connections in a variety of applications.