833-086-560-812

Heilind Number:EDA833-086-560-812
Manufacturer:EDAC
Manufacturer Number:833-086-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-086-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-086-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also ensures a reliable power transfer, with a robust amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. With two rows and a total of 86 positions, this connector offers ample room for seamless board-to-board connections. The Copper Alloy contact material and a .156-inch pitch further enhance its conductivity, while the .2-inch row spacing allows for efficient signal transmission. Designed for straight mount orientation, it effortlessly integrates into your electronic setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore our full range of connectors for even more versatile options.