837-006-500-101

Heilind Number:EDA837-006-500-101
Manufacturer:EDAC
Manufacturer Number:837-006-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-500-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficient performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With an amperage rating of 3 A, it ensures reliable power transmission. The single-row design with six positions and a pitch of .156 inches offers seamless integration for your board-to-board connections. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your critical applications. Choose the Straight mount orientation for easy installation. Elevate your connectivity with this essential component.