837-006-520-102

Heilind Number:EDA837-006-520-102
Manufacturer:EDAC
Manufacturer Number:837-006-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-520-102

Detailed Description

Enhance your electronic connections with our high temperature card edge connector. Featuring a vibrant green design, this connector is not only visually striking but also efficient, with a 3 A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a single row and six positions, it offers seamless connectivity on your PCB. The copper alloy contact material and .156-inch pitch guarantee excellent conductivity, while the .2-inch row spacing and straight mount orientation simplify installation. Upgrade your setup with this essential component in the Products-Connectors-PCB Connectors-Board To Board PCB Connectors-Card Edge Connectors category.