837-006-520-108

Heilind Number:EDA837-006-520-108
Manufacturer:EDAC
Manufacturer Number:837-006-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-520-108

Detailed Description

Enhance connectivity within high-temperature environments with our Green High Temp Card Edge Connector. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector is engineered to withstand extreme conditions, ensuring reliable performance even in harsh industrial settings. Featuring a single row design and six copper alloy contact positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's ideal for applications where durability and stability are paramount. Trust in our connector to deliver exceptional performance and longevity, meeting the demands of your critical connectivity needs. Elevate your systems with this essential component.