837-006-521-101

Heilind Number:EDA837-006-521-101
Manufacturer:EDAC
Manufacturer Number:837-006-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-521-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector features a single row layout with six positions, perfect for seamless board-to-board PCB connections. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliability even in high-temperature environments. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a variety of applications, this connector maintains stability in temperatures ranging from -40 to 105 °C, making it a dependable choice for your projects.