837-006-521-102

Heilind Number:EDA837-006-521-102
Manufacturer:EDAC
Manufacturer Number:837-006-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and six positions, it efficiently bridges connections on your board. The copper alloy contacts ensure secure and uninterrupted data transfer, while a pitch of .156 inches and row spacing of .2 inches offer optimal signal integrity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.