837-006-521-104

Heilind Number:EDA837-006-521-104
Manufacturer:EDAC
Manufacturer Number:837-006-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-521-104

Detailed Description

Enhance high-temperature PCB connectivity with our premium Card Edge Connector. Boasting a vibrant green hue, this connector ensures a secure link for optimal performance. With a robust amperage rating of 3 A, it offers reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees exceptional durability. Featuring a single row design with 6 positions, it facilitates seamless board-to-board connections. The Copper Alloy contact material and a pitch of .156 in ensure efficient signal transfer. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Ideal for industrial applications, it offers straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.