837-006-521-107

Heilind Number:EDA837-006-521-107
Manufacturer:EDAC
Manufacturer Number:837-006-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-521-107

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector in vibrant green. Designed for exceptional performance, this connector features a single row with six positions, offering reliable contact for your PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and conductivity in high-temperature environments. With a 3A amperage rating and a pitch of .156 inches, it's perfect for demanding applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your connection game with this essential component.