837-006-521-108

Heilind Number:EDA837-006-521-108
Manufacturer:EDAC
Manufacturer Number:837-006-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-521-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and reliability, this green connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in demanding conditions. With a single row configuration and six positions, it offers seamless integration for your PCB connections. The copper alloy contact material and .156-inch pitch guarantee secure and stable transmission. Featuring a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for robust and consistent board-to-board connectivity.