837-006-521-112

Heilind Number:EDA837-006-521-112
Manufacturer:EDAC
Manufacturer Number:837-006-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts ensure reliable operation, while the green color adds a touch of style to your setup. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is built to handle high power and extreme conditions with ease. Featuring a single row layout, .156-inch pitch, and .2-inch row spacing, it offers seamless integration into your board-to-board connections. Whether you require straight mounting orientation or have specific spacing needs, the 6-position connector caters to diverse applications in the field of electronics. Trust in its quality and performance, making it an essential component for your projects.