837-006-521-602

Heilind Number:EDA837-006-521-602
Manufacturer:EDAC
Manufacturer Number:837-006-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-521-602

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row configuration with a total of 6 positions, accommodating a wide range of connection needs. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions. The contact material, made of Copper Alloy, guarantees efficient and secure signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB connection requirements. Upgrade your connectivity solutions with this high-quality Card Edge Connector.