837-006-521-603

Heilind Number:EDA837-006-521-603
Manufacturer:EDAC
Manufacturer Number:837-006-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-521-603

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and a compact pitch of .156 inches, it offers seamless integration for your electronic assemblies. The durable copper alloy contacts ensure reliable power transmission, rated for up to 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications. Trust in its straight mount orientation, featuring six positions for efficient board-to-board connections. Upgrade your system with this essential component, part of our extensive range of PCB connectors.