837-006-521-607

Heilind Number:EDA837-006-521-607
Manufacturer:EDAC
Manufacturer Number:837-006-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-521-607

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. Designed for reliable performance, this green connector boasts a single row layout, housing crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. With a contact material of Copper Alloy, it ensures efficient conductivity, while its .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Featuring six positions and a straight mount orientation, it offers versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for seamless connectivity in demanding environments. Elevate your PCB assembly with this essential component.