837-006-521-612

Heilind Number:EDA837-006-521-612
Manufacturer:EDAC
Manufacturer Number:837-006-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-521-612

Detailed Description

Enhance your circuit board connections with our High Temperature Card Edge Connector in a vibrant green shade. Designed for optimal performance, this connector features a single row layout with six positions, perfect for streamlined installations. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable conductivity in demanding environments. With a current rating of 3 A and a pitch of .156 inches, it ensures efficient power transmission. Its straight mount orientation and broad operating temperature range of -40 to 105°C offer versatility for various applications. Upgrade your connectivity solutions with this essential component.