837-006-523-101

Heilind Number:EDA837-006-523-101
Manufacturer:EDAC
Manufacturer Number:837-006-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-523-101

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power transmission. With a low pitch of .156 inches and a single row configuration, it offers seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With six positions available, it provides ample room for your connections. Upgrade your board-to-board connectivity with this essential component.