837-006-523-102

Heilind Number:EDA837-006-523-102
Manufacturer:EDAC
Manufacturer Number:837-006-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-523-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also delivers a reliable amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures long-lasting and secure connections. With a single row design and a pitch of .156 inches, it offers seamless integration into your PCB setup. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. With six positions available, this connector provides ample connectivity options for your projects. Trust in our product to streamline your board-to-board PCB connections with ease and efficiency.