837-006-524-102

Heilind Number:EDA837-006-524-102
Manufacturer:EDAC
Manufacturer Number:837-006-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-524-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a single row setup with 6 positions, perfect for efficient board-to-board connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in high-temperature settings, with an operating range of -40 to 105 °C. Crafted with Copper Alloy contacts, it guarantees secure and low-resistance transmissions. With a pitch of .156 in and row spacing of .2 in, this connector offers precise alignment and connectivity. Whether for industrial or commercial applications, its straight mount orientation and 3A amperage rating make it a versatile choice. Elevate your PCB assembly with this essential component, a must-have in the realm of connectivity solutions.