837-006-540-101

Heilind Number:EDA837-006-540-101
Manufacturer:EDAC
Manufacturer Number:837-006-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-540-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a 3 A amperage rating, it ensures efficient power transmission. The Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Offering a single row with six positions, this connector facilitates seamless board-to-board connections. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures reliability in diverse settings. Perfect for demanding applications, this connector is a vital component for your electronic projects.