837-006-540-102

Heilind Number:EDA837-006-540-102
Manufacturer:EDAC
Manufacturer Number:837-006-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-540-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with six positions, ensuring seamless connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. With a straight mount orientation, it provides easy installation on your PCB. Elevate your connectivity solutions with this essential component.