837-006-540-104

Heilind Number:EDA837-006-540-104
Manufacturer:EDAC
Manufacturer Number:837-006-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-540-104

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row layout with six contact positions, each crafted from durable Copper Alloy. The housing, made of UL 94V-0 Diallyl Phthalate, ensures superior flame resistance and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in extreme conditions. Perfect for industrial applications, this Straight mount connector is a dependable solution for your PCB connectivity needs.