837-006-540-108

Heilind Number:EDA837-006-540-108
Manufacturer:EDAC
Manufacturer Number:837-006-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-540-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and six positions, it offers efficient connectivity for your electronic setups. The contact material, made from Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing provide easy integration onto your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for diverse applications. Upgrade your connectivity solutions with this top-of-the-line component.