837-006-540-602

Heilind Number:EDA837-006-540-602
Manufacturer:EDAC
Manufacturer Number:837-006-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-540-602

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a contact material of Copper Alloy, it ensures reliable power transmission, accommodating an amperage of 3 A. Boasting a single row configuration with 6 positions at a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where durability and stability are paramount. Upgrade your connectivity solutions with this essential component.