837-006-540-603

Heilind Number:EDA837-006-540-603
Manufacturer:EDAC
Manufacturer Number:837-006-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-540-603

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The Copper Alloy contacts, paired with a .156-inch pitch and .2-inch row spacing, guarantee secure and efficient signal transmission. With a single row layout accommodating 6 positions, this connector is perfect for compact PCB designs. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your interconnection solutions with this essential component.