837-006-541-101

Heilind Number:EDA837-006-541-101
Manufacturer:EDAC
Manufacturer Number:837-006-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-541-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust protection while maintaining compliance with safety standards. With a single row layout and 6 positions, this connector offers seamless integration for your electronic projects. The copper alloy contacts provide efficient power transfer, capable of handling up to 3A of current. Featuring a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your connectivity solutions with this essential component, perfect for board-to-board connections in your projects.