837-006-541-104

Heilind Number:EDA837-006-541-104
Manufacturer:EDAC
Manufacturer Number:837-006-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-541-104

Detailed Description

Enhance your PCB connections with this high temperature card edge connector, designed for optimal performance in demanding environments. Its vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a single row configuration and copper alloy contacts, it offers reliable connectivity for up to 6 positions. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is an essential component for your electronic projects.