837-006-541-112

Heilind Number:EDA837-006-541-112
Manufacturer:EDAC
Manufacturer Number:837-006-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-541-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durable performance, this connector features a single row of six positions, each capable of carrying up to 3 A of current. The housing is crafted from UL 94V-0 Diallyl Phthalate for reliable insulation, while the contact material is Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Its straight mount orientation ensures easy installation, and it can withstand operating temperatures ranging from -40 to 105 °C. Ideal for board-to-board connections, this connector is a dependable solution for various applications in the electronics industry.