837-006-541-603

Heilind Number:EDA837-006-541-603
Manufacturer:EDAC
Manufacturer Number:837-006-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-541-603

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for durable performance, it features a UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration and a total of 6 positions, it offers seamless integration on PCBs. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile solution for Board To Board PCB connections. Trust in this connector for efficient and durable connectivity in your projects.