837-006-542-102

Heilind Number:EDA837-006-542-102
Manufacturer:EDAC
Manufacturer Number:837-006-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-542-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal performance even in challenging conditions. With a single row configuration and a pitch of .156 inches, it offers seamless integration on PCBs. Boasting a current rating of 3A and accommodating 6 positions, it's ideal for various applications. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for diverse setups. Experience secure and efficient board-to-board connections with this essential component.