837-006-542-603

Heilind Number:EDA837-006-542-603
Manufacturer:EDAC
Manufacturer Number:837-006-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-542-603

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and conductivity. With a 3A amperage rating and a temperature range of -40 to 105°C, it's ideal for a wide range of applications. The single-row design with 6 positions and a .156-inch pitch offers efficient board-to-board connectivity, while the straight mount orientation facilitates easy installation. Trust in this connector for seamless and robust connections in your PCB assemblies.