837-006-542-604

Heilind Number:EDA837-006-542-604
Manufacturer:EDAC
Manufacturer Number:837-006-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-542-604

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for precision and durability. Featuring a vibrant green color, this connector stands out in any assembly. With an amperage of 3A, it ensures reliable power transmission. The housing crafted from UL 94V-0 Diallyl Phthalate guarantees exceptional heat resistance, making it ideal for high-temperature environments. Boasting a single row layout and copper alloy contact material, it facilitates seamless data transfer. The .156-inch pitch and .2-inch row spacing, along with six positions, offer versatile connection options. Its straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of Products for more connectivity solutions.