837-006-542-607

Heilind Number:EDA837-006-542-607
Manufacturer:EDAC
Manufacturer Number:837-006-542-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-542-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for reliable performance in demanding environments, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and copper alloy contacts, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing accommodate precise installations, while the six available positions ensure compatibility with a variety of devices. Whether straight-mounted or angled, this connector guarantees secure and efficient board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's a dependable choice for industrial and commercial projects. Explore our range of connectors for more options to suit your needs.