837-006-544-101

Heilind Number:EDA837-006-544-101
Manufacturer:EDAC
Manufacturer Number:837-006-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-544-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. With a vibrant Green color and a single row design, this connector features durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in high-temperature environments. The Copper Alloy contact material and 3 A amperage rating guarantee efficient power transfer, while the precise .156-inch pitch and .2-inch row spacing allow for seamless integration. With six positions and straight mount orientation, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Elevate your connectivity with this essential component.