837-006-558-102

Heilind Number:EDA837-006-558-102
Manufacturer:EDAC
Manufacturer Number:837-006-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-558-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a reliable 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for maximum durability. With a single row configuration and copper alloy contact material, it ensures seamless connectivity for up to 6 positions. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality. Perfect for a range of applications, this connector is a must-have for your electronic projects.