837-006-558-103

Heilind Number:EDA837-006-558-103
Manufacturer:EDAC
Manufacturer Number:837-006-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-558-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also compliant with safety standards. With a single row configuration and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. The copper alloy contact material ensures efficient transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for high-temp electronic systems. With six positions available, it provides ample connectivity options, making it ideal for various applications in the industrial, automotive, and aerospace sectors. Trust in our Card Edge Connector to deliver optimal performance, even in the harshest of conditions.