837-006-558-108

Heilind Number:EDA837-006-558-108
Manufacturer:EDAC
Manufacturer Number:837-006-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-558-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 6 positions, accommodating essential connections with ease. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Crafted with copper alloy contact material, it guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.