837-006-558-603

Heilind Number:EDA837-006-558-603
Manufacturer:EDAC
Manufacturer Number:837-006-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-558-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row layout and a pitch of .156 inches, it offers seamless integration on your circuit board. The right angle mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your connectivity solutions with this essential component from our expansive range of Board To Board PCB Connectors.