837-006-559-101

Heilind Number:EDA837-006-559-101
Manufacturer:EDAC
Manufacturer Number:837-006-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-559-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .156 inches, it offers seamless integration onto PCBs. Boasting a current rating of 3A and operating efficiently within a wide temperature range from -40 to 105°C, it's perfect for demanding applications. The right-angle mount orientation and six available positions provide flexibility in installation, making it a versatile choice for your connectivity needs. Explore our range of quality connectors for your PCB projects.