837-006-559-102

Heilind Number:EDA837-006-559-102
Manufacturer:EDAC
Manufacturer Number:837-006-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-006-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-006-559-102

Detailed Description

Enhance your high-temperature PCB connections with this top-notch Card Edge Connector. Designed for optimal performance, this connector features a single row layout with six positions, facilitating seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in alignment. The right-angle mount orientation makes it versatile for various setups. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Elevate your connectivity with this green-colored connector, a must-have in any engineer's toolkit.