837-007-520-102

Heilind Number:EDA837-007-520-102
Manufacturer:EDAC
Manufacturer Number:837-007-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-520-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row with 7 positions, ideal for seamless board-to-board PCB connections. With a robust housing material of UL 94V-0 Diallyl Phthalate and durable copper alloy contacts, it ensures secure and efficient performance. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperature ranges from -40 to 105 °C, it's a dependable solution for demanding applications. Trust in this connector for seamless and durable connections in your electronic systems.