837-007-521-102

Heilind Number:EDA837-007-521-102
Manufacturer:EDAC
Manufacturer Number:837-007-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-521-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with seven positions, ensuring seamless board-to-board connectivity. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in extreme conditions. Each contact is made of high-quality Copper Alloy, providing efficient signal transmission with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial applications, this connector is the perfect solution, offering a straight mount orientation and operating flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity with this essential component, a must-have in any professional engineer's toolkit.