837-007-521-104

Heilind Number:EDA837-007-521-104
Manufacturer:EDAC
Manufacturer Number:837-007-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-521-104

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity, while the 0.156-inch pitch and 0.2-inch row spacing accommodate precise PCB connections. Boasting a single row with seven positions, it offers versatility in your board-to-board PCB setups. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees consistent functionality even in extreme conditions. Upgrade to this essential component for seamless and efficient electronic connectivity.