837-007-521-107

Heilind Number:EDA837-007-521-107
Manufacturer:EDAC
Manufacturer Number:837-007-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-521-107

Detailed Description

Enhance your high-temperature connectivity solutions with our High Temp Card Edge Connector in vibrant green. Designed for durability, it boasts a UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable performance in demanding environments. With a single row layout and seven positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have for industrial applications requiring robust and efficient PCB connectivity.