837-007-521-108

Heilind Number:EDA837-007-521-108
Manufacturer:EDAC
Manufacturer Number:837-007-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features a single row layout with seven positions, ensuring seamless integration in your electronic setups. Crafted from UL 94V-0 Diallyl Phthalate, it offers superior durability and reliability in high-temperature environments, withstanding operating temperatures ranging from -40 to 105°C. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Ideal for board-to-board connections, this connector boasts a straight mount orientation, facilitating easy installation. Elevate your connectivity solutions with this essential component in the PCB connectors category.