837-007-521-603

Heilind Number:EDA837-007-521-603
Manufacturer:EDAC
Manufacturer Number:837-007-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-521-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in demanding environments. With a single row configuration containing seven positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration into your circuitry. Whether you're working on industrial machinery or consumer electronics, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105°C, is the perfect solution for your board-to-board PCB connections. Its straight mount orientation simplifies installation, making it a must-have component in your inventory of high-quality connectors. Elevate your connectivity game with this essential product from our PCB Connectors range.