837-007-521-604

Heilind Number:EDA837-007-521-604
Manufacturer:EDAC
Manufacturer Number:837-007-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-521-604

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in striking Green. Designed for optimal performance, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a single row layout and seven positions, it offers seamless integration into your PCB setup. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise connections. Its straight mount orientation further facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Trust in its quality and performance to streamline your board-to-board connections efficiently.