837-007-521-607

Heilind Number:EDA837-007-521-607
Manufacturer:EDAC
Manufacturer Number:837-007-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-521-607

Detailed Description

Enhance your high-temperature connectivity with our Green High-Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a 3A amperage and features a single row with 7 positions for seamless board-to-board PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Suitable for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.