837-007-523-101

Heilind Number:EDA837-007-523-101
Manufacturer:EDAC
Manufacturer Number:837-007-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-007-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-007-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for reliability in high-temperature environments, this connector boasts a 3A amperage capacity and a durable UL 94V-0 Diallyl Phthalate housing. With a single row configuration and 7 positions, it offers seamless board-to-board connection. Crafted from copper alloy, the contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for more innovative solutions.